Mains power connector, male, 10A current rating, 250V AC voltage rating, featuring a 3-pole, 3-contact configuration with straight orientation and quick connect termination. This general-purpose module mount connector includes a fuse and operates within a temperature range of -10°C to 40°C, with a leakage current of 2uA. It is RoHS compliant and designed for snap-in mounting.
TE Connectivity PS0S0DSXB technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0DSXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
