
3A, 250VAC mains power connector with a straight orientation and snap-in mounting for panel thickness up to 2.9mm. Features 3 positions and 3 contacts, with integrated fuse and a leakage current of 250uA. Operates within a temperature range of -10°C to 40°C and is lead-free and RoHS compliant.
TE Connectivity PS0S0SS30 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0SS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.