
3-pole, 3-position male mains power connector with a 6A current rating and 250VAC voltage rating. Features quick connect termination and snap-in mounting for panel thicknesses up to 2.9mm. Designed for AC applications, this straight orientation connector operates between -10°C and 40°C and includes a fuse. Compliant with RoHS and ELV standards.
TE Connectivity PS0S0SS60 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 2 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0SS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
