3-position, male mains power connector with quick connect termination, rated for 6A and 250VAC at 50/60Hz. Features a shielded module design with snap-in mounting for panel thicknesses up to 2.9mm. Includes a 5 x 20mm fuse holder and operates within a temperature range of -10°C to 40°C. This RoHS and ELV compliant component offers a leakage current of 2uA.
TE Connectivity PS0SSDH6A technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 55.63mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58.67mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SSDH6A to view detailed technical specifications.
No datasheet is available for this part.
