Shielded IEC inlet filter module with a 10A current rating and 250V AC/DC voltage rating. Features snap-in mounting, quick connect termination, and a 5 x 20mm fuse holder. Operates at 50/60 Hz with a leakage current of 2uA, and is RoHS compliant. Dimensions are 55.63mm depth, 58.67mm height, and 31.5mm width.
TE Connectivity PS0SSDSXA technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 55.63mm |
| Features | Shielded |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58.67mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SSDSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.