3-position male mains power connector with a 6A current rating and 250V AC voltage rating. Features include a shielded design, integrated fuse, and Faston termination. This module-style connector offers snap-in mounting for panel thicknesses up to 2.9mm and operates within a temperature range of -10°C to 40°C. Compliant with ELV and RoHS standards, it has a leakage current of 2uA.
TE Connectivity PS0SXDH6A technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.82mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXDH6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.