
This 3-pin power connector from TE Connectivity features a shielded design and is rated for 6A of current. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The connector is RoHS compliant and contains lead. It is available in a package quantity of 80 and has a frequency range of 30 to 30,000 kHz.
TE Connectivity PS0SXDH6B technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 80 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXDH6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
