
3-position male mains power connector with straight orientation, featuring a snap-in module mount for panel thicknesses up to 2.9mm. This connector offers a 6A current rating and a 250V AC voltage rating, with a leakage current of 2uA. It includes a fuse and is lead-free and RoHS compliant. Operating temperature range is -10°C to 40°C.
TE Connectivity PS0SXSH60 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXSH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
