TE Connectivity PSB3KC12S technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Pitch | 9.53mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PSB3KC12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.