TE Connectivity PSB4KC06A technical specifications.
| Type | Card Edge Terminal Block |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity PSB4KC06A to view detailed technical specifications.
No datasheet is available for this part.