TE Connectivity PSB4KC16S technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PSB4KC16S to view detailed technical specifications.
No datasheet is available for this part.