
TE Connectivity PT17016 technical specifications.
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT17016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
