
TE Connectivity PT28802 technical specifications.
| Package/Case | Metal |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Metal |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PT, SCHRACK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT28802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.