
TE Connectivity PT2S7RC4 technical specifications.
| Package/Case | Module |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 27mm |
| Height | 73.5mm |
| Length | 73.5mm |
| Load Current | 12A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 73.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PT2S7RC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.