
TE Connectivity PT2S7TD0 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 27mm |
| Height | 58mm |
| Length | 73.5mm |
| Load Current | 12A |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT2S7TD0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.