
TE Connectivity PT78600 technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, PCB, Panel |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT78600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.