
TE Connectivity PT78740 technical specifications.
| Current Rating | 12A |
| Height | 58mm |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Panel |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT78740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
