
TE Connectivity PTML0730 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Lead Free | Lead Free |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Series | RT, SCHRACK |
| Voltage | 230V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PTML0730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
