TE Connectivity PVF-318097-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyvinyl |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | PVF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PVF-318097-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.