
TE Connectivity PVF-610419-2.5-9 technical specifications.
| Color | White |
| Material | Polyvinyl |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | PVF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PVF-610419-2.5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
