
TE Connectivity PVF-762381-2.5-9 technical specifications.
| Color | White |
| Material | Polyvinyl |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | PVF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PVF-762381-2.5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
