TE Connectivity PVF050100WE10 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyvinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | PVF |
| Wire/Cable Diameter | 0.212inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PVF050100WE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.