TE Connectivity QC115 technical specifications.
| Color | White, Green |
| ELV | Compliant |
| Length | 50.8mm |
| Material | Vinyl |
| Packaging | Sheet |
| Series | QC |
| Size | 12.7mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.