TE Connectivity QC133 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 2inch |
| Material | Vinyl |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QC133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.