
TE Connectivity QC134 technical specifications.
| Color | Green |
| ELV | Compliant |
| Length | 2inch |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Sheet |
| Series | QC |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QC134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
