TE Connectivity QC15-BU technical specifications.
| Dimension | N/A |
| Family | QC15-BU |
| Manufacturer | TE Connectivity / Buchanan Brand |
| Part No | QC15-BU |
| Gender | M |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Quick Disconnect Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QC15-BU to view detailed technical specifications.
No datasheet is available for this part.