TE Connectivity QC155 technical specifications.
| Color | Black, White |
| ELV | Not Applicable |
| Height | 2inch |
| Length | 2inch |
| Material | Vinyl |
| Packaging | Sheet |
| Series | QC |
| Shape | Rectangular |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.