
TE Connectivity QC24-5001P technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC24-5001P to view detailed technical specifications.
No datasheet is available for this part.
