
TE Connectivity QC38 technical specifications.
| Color | Black |
| Gender | Female |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | QC |
| Shell Size | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
