
TE Connectivity QCC306RD technical specifications.
| Color | Red, White |
| ELV | Compliant |
| Height | 1.75inch |
| Length | 1.75inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Shape | Rectangular |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCC306RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.