TE Connectivity QCC311PK technical specifications.
| Color | Pink |
| ELV | Compliant |
| Length | 1inch |
| Material | Vinyl |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCC311PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.