TE Connectivity QCC351LG technical specifications.
| Package/Case | 200 |
| Color | Green |
| Diameter | 12.7mm |
| ELV | Not Applicable |
| Height | 12.7mm |
| Material | Vinyl |
| Packaging | Sheet |
| Series | QC |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QCC351LG to view detailed technical specifications.
No datasheet is available for this part.