
TE Connectivity QCC359 technical specifications.
| Package/Case | 200 |
| Color | Black, White |
| Diameter | 15.9mm |
| ELV | Compliant |
| Height | 0.625inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCC359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.