
TE Connectivity QCC564 technical specifications.
| Package/Case | 200 |
| Color | Green |
| ELV | Not Applicable |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QCC564 to view detailed technical specifications.
No datasheet is available for this part.
