TE Connectivity QCM008SC1TT036PBC technical specifications.
| Connector System | Wire-to-Wire |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Female |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM008SC1TT036PBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.