TE Connectivity QCM019PC2DCC10 technical specifications.
| Cable Length (m) | 0.1 |
| Cable Type | Strand |
| Wire Size | 30AWG |
| Connector Type A | Quick Disconnect Circular |
| Gender | PL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity QCM019PC2DCC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.