TE Connectivity QCM019SC2DMC16F technical specifications.
| Wire Size | 30AWG |
| Connector Type A | Circular |
| Gender | RCP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity QCM019SC2DMC16F to view detailed technical specifications.
No datasheet is available for this part.