
44-position circular cable assembly featuring a wire-to-panel connector system. This specialized assembly utilizes 30AWG stranded individual wires with a 0.025-inch pitch, terminated with a receptacle connector designed for panel mounting. The assembly offers environmental protection, mating alignment, and mating retention, operating across a temperature range of -55°C to 200°C. Constructed with a polymer insulation and an aluminum shell, this unshielded assembly is RoHS compliant and sealable.
TE Connectivity QCM044SC2DMC50P technical specifications.
| Color | Multiple |
| Connector System | Wire-to-Panel |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Insulation Material | Polymer |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual, Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM044SC2DMC50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
