TE Connectivity QMT121 technical specifications.
| Package/Case | 100 |
| Color | Red, White |
| ELV | Not Applicable |
| Length | 5.75inch |
| Material | Paper |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QMT |
| Width | 2.875inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QMT121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.