TE Connectivity QPC01 technical specifications.
| Color | Green, White |
| ELV | Not Applicable |
| Height | 1.5inch |
| Length | 1.5inch |
| Material | Plastic |
| Packaging | Sheet |
| Shape | Rectangular |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QPC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.