TE Connectivity QSW-100-100 technical specifications.
| Color | Black |
| Length | 4inch |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Series | QSW |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QSW-100-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.