TE Connectivity QUP12GR technical specifications.
| Package/Case | 120 |
| Color | Green, White, Orange |
| ELV | Compliant |
| Height | 0.25inch |
| Length | 6inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QUP |
| Shape | Rectangular |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QUP12GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.