TE Connectivity QUP12ZC technical specifications.
| ELV | Compliant |
| Height | 6.35mm |
| Length | 6inch |
| Material | Vinyl |
| Packaging | Bulk |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QUP12ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.