TE Connectivity QUP3BK technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 25.4mm |
| Length | 6inch |
| Material | Vinyl |
| Packaging | Bulk |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QUP3BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.