
TE Connectivity QUP6LB technical specifications.
| Color | Blue |
| ELV | Compliant |
| Length | 1inch |
| Material | Vinyl |
| Packaging | Bulk |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QUP6LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.