
Braided copper cable accessory with tin plating, designed for cable management. Features a polyolefin insulation material and operates within a temperature range of -65°C to 150°C. Offers a DC resistance of 2.32 MR and a length of 50 meters. ELV compliant and suitable for bulk packaging.
TE Connectivity RAY-101-20.0(50) technical specifications.
| DC Resistance (DCR) | 2.32MR |
| ELV | Compliant |
| Insulation Material | Polyolefin |
| Length | 50m |
| Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Series | RAYBRAID® |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RAY-101-20.0(50) to view detailed technical specifications.
No datasheet is available for this part.
