
TE Connectivity RAYRIM-NR6-0 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Material | Polyolefin |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RAYRIM-NR6-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
