
TE Connectivity RAYRIM-NR8-0-769-198 technical specifications.
| Height | 8.85mm |
| Length | 1.2m |
| Material | Polyolefin |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Thickness | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RAYRIM-NR8-0-769-198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
