TE Connectivity RBD-50-L-04 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RBD |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity RBD-50-L-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.