
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Piece
TE Connectivity RBK-105-KIT-0103-A0 technical specifications.
| Product Length (mm) | 40 |
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Dual |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3917290050 |
| Schedule B | 3917290050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RBK-105-KIT-0103-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.